Harwin Kontrol Single-Row Industrial Connectors

Harwin Kontrol Single-Row Industrial Connectors feature high-temperature UL 94V-0 housing with copper alloy contacts. Kontrol connectors have a 1.27mm pitch and offer engineers robust and flexible connections for various industrial applications. Harwin Kontrol Single-Row Industrial Connectors are surface-mount connectors that provide a 1.2A current rating per contact and a 500VAC dielectric withstanding voltage rating.

Features

  • 1.27mm pitch
  • High-temperature UL 94V-0 housing
  • Copper alloy contact
  • 500VAC dielectric withstanding voltage
  • 500 mating cycles
  • 20G vibration resistance
  • Surface mount solder tabs
  • Brass retaining strap
  • Horizontal and vertical options
  • Male and female connections available

Videos

Yayınlandı: 2025-02-05 | Güncellenmiş: 2025-06-17