Harwin EZ-BoardWare SMT Micro RFI Shield Clips
Harwin EZ-BoardWare SMT Micro RFI Shield Clips are available in various types and can accommodate thicknesses from 0.13mm to 1.0mm. The clips feature edge and corner fixings with low profile and high force styles that allow for easy CAN assembly and removal.Specifications
- 0.15mm thick stainless steel contacts
- 1.0µm to 3.0µm tin over 0.4µm to 1.5µm nickel finish
- 100mΩ maximum resistance
- 9.8N to 24.5N maximum insertion force range
- 0.69N to 0.98N minimum withdrawal force range
- -40°C to +85°C temperature range
- +250°C soldering heat resistance for 5 seconds
Yayınlandı: 2015-08-13
| Güncellenmiş: 2022-03-11