Harwin SMT EZ-BoardWare Mini Test Points
Harwin SMT EZ-BoardWare Mini Test Points are small-size, low-profile test points designed to match the 2012 and 1608 metric (0805 and 0603 imperial) electronic package sizes. The test points also provide secure connection points and allow users to clip on industry-standard micro test clips. The SMT EZ-BoardWare Mini Test Points are ideal for use with standard probes, clips, and hooks. They can be placed using industry-standard equipment and are suitable for automatic or manual tests.Features
- 3.5A current rating
- 20mΩ maximum contact resistance
- -55°C to +125°C operating temperature range
- 4µ minimum 100% tin over 2µ minimum nickel finish
Yayınlandı: 2015-05-29
| Güncellenmiş: 2022-03-11