Harwin Archer .5 & .8 Board-to-Board Connectors
Harwin Archer .5mm and .8mm Board-to-Board Connectors offer a 0.5A maximum current rating per contact, 100VAC/DC voltage rating, and 30 cycles of operation. The .5mm connectors feature 30-, 40-, 80-, and 100-pin count options and are made for smaller and lighter solutions. The .5mm series includes polarization features to ensure the correct orientation and alignment to prevent mismating. The .8mm connectors are available in 30-, 40-, 60-, 80-, 100-, and 120-pin count versions and are designed for mezzanine daughterboard-to-motherboard layouts with an industrial-grade connection. The 0.8mm surface-mount connectors are fully shrouded to help prevent damage to the contacts and include location pegs to avoid movement before soldering.Both types of these Harwin Archer board-to-board connectors are ideal for uses with limited available space, including embedded computing, compact control equipment, point-of-sale equipment, home appliances, and laboratory measurement systems.
Features
- 30- to 120-pin count options
- 0.5A maximum current rating per contact
- 100VAC/DC voltage rating
- 30 cycles of operation
Yayınlandı: 2019-04-02
| Güncellenmiş: 2023-12-27