HellermannTyton Cable Ties
HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.Features
- Blind hole mount
- No extra hardware or messy glue makes assembly fast
- Cable tie and mount preassembled for added convenience
- Easy to remove for fast bundle change-outs
- Heat stabilized material provides excellent resistance to high temperatures
- Stud mount
- Covers top of stud for protection from stud end
- Four-pawl, three-tooth design delivers outstanding stud retention to keep bundles secure
- PA46 material option allows use in high-heat applications
Videos
Yayınlandı: 2019-09-27
| Güncellenmiş: 2024-11-12