HellermannTyton Inline Ratchet P-Clamps
HellermannTyton Inline Ratchet P-Clamps take the standard Ratchet P-Clamps to new places and applications. HellermannTyton Inline Ratchet P-Clamps feature built-in attachments that provide a clamp-and-mount combination without extra hardware. The mount is directly below the clamp instead of offset, providing a smaller footprint. One-piece ratchet closure is easier to open than standard metal clamps. This easy-opening feature saves time and allows for one-handed, toolless installation during pre- or final assembly. The clamp saddle provides an additional routing option using a cable tie, eliminating drilling or adding complex routing parts. HellermannTyton Inline Clamps protect against extreme temperatures, chemicals, salt spray, and constant UV-light exposure.Features
- Clamp-and-mount combination eliminates extra hardware
- Mount is directly below the clamp as opposed to offset, providing a smaller footprint
- One-piece ratchet closure is easier to open than standard metal clamps, providing time-saving, toolless, one-handed installation during pre- or final assembly
- Plastic construction is safe on bundles with no chafing or crushing
- Clamp saddle provides an additional routing option using a cable tie, eliminating the need to drill or add complex routing parts
- PA66HIRHSUV material stands up to extreme temperatures, chemicals, salt spray, and constant UV-light exposure
Applications
- Heavy equipment
- Automotive
- Machine builders
- Rail
- Renewables
- Utility
Additional Resources
Videos
Inline P-Clamp Call-Outs
Yayınlandı: 2019-11-20
| Güncellenmiş: 2025-02-25