HellermannTyton Magnetic J-Hooks

HellermannTyton Magnetic J-Hooks route cables by securing to steel surfaces without the need for a mounting hole. The user can hang cables within the J-hook and position the magnet onto the metal joist, ceiling channel, conveyor frame, beam, or steel surface. Ultra-strong neodymium magnets are ideal for temporary applications or permanent mounts. These J-hooks feature reuse and repositioning capabilities, allowing for flexible mounting solutions. The magnetic J-hooks are ideal for supporting communication and data cables. Typical applications include data, construction, and temporary lighting installations.

Features

  • No drilling or extra hardware required
  • Reliable even in debris, dirt, and oil
  • Can be removed without leaving a residue
  • Top and side mounting available
  • -40°C to 176°C operating temperature range
  • Use for permanent mounting or as a temporary installation tool
  • Reuse and reposition capabilities allow for a flexible mounting solution

Applications

  • Data
  • Construction
  • Temporary lighting installations
  • Hard-to-reach or contaminated surfaces
HellermannTyton Magnetic J-Hooks
Yayınlandı: 2024-11-06 | Güncellenmiş: 2024-12-31