HellermannTyton Magnetic Pipe Mounts

HellermannTyton Magnetic Pipe Mounts route bundles by securing to steel surfaces without the need for a mounting hole. These mounts feature a unique shape that adheres to steel pipes. The magnetic pipe mounts are simple to secure and can be attached to surfaces contaminated with debris or oil. These mounts can be reused and repositioned for flexibility. The magnetic pipe mounts can be paired with standard T18-T50 cable ties. These mounts operate within the -40°C to 80°C temperature range. Typical applications include data, construction, and temporary lighting installations.

Features

  • No drilling or extra hardware required
  • Neodymium alloy material
  • Reliable even in oil, dirt, or debris
  • Ideal for permanent mounting or as a temporary installation tool
  • Can be removed without residue
  • Reuse and reposition capabilities

Applications

  • Data
  • Construction
  • Temporary lighting installations
  • Hard-to-reach or contaminated surfaces

Overview

HellermannTyton Magnetic Pipe Mounts

Videos

Yayınlandı: 2024-11-07 | Güncellenmiş: 2024-11-13