Heyco Halogen-Free Liquid Tight Cordgrips

Heyco Halogen-Free Liquid Tight Cordgrips are molded from nylon 6/6 which will not burn or produce toxic fumes in the event of a fire. The IP68 rated series is approved for NEMA 6 and 6P applications and resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. The Halogen-Free Liquid Tight Cordgrips from Heyco have a sealing nut assembly with a ratchet design which provides protection against vibration and ensures a firm grip on the cable.

Features

  • Molded from a nylon material which, in the event of a fire, will not burn or produce toxic gases
  • Formulated for sunlight resistance
  • Integral sealing ring ensures a superior seal at the clearance or threaded mounting hole location, every time
  • Wide range of approved cable diameters
  • Approved for NEMA 4, 4X, 6, and 6P applications
  • Ratchet design with sealing nut assembly provides superior antivibration protection and ensures a firm grip on the cable
  • Acme threads on the body prevent skipping and speed installation
  • All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL)
  • Use the cordgrip with the smallest maximum diameter that will fit your application
  • Locknuts not included

Specifications

  • Nylon 6/6 non-halogen material with Buna N sealing gland
  • UL94V-0 flammability rating
  • IP68 rating (70psi, 5BAR)
  • Temperature ranges
    • -40°C to +115°C (-40°F to +239°F) static
    • -20°C to +100°C (-4°F to +212°F) dynamic

Construction

Heyco Halogen-Free Liquid Tight Cordgrips
Yayınlandı: 2014-06-05 | Güncellenmiş: 2023-04-25