Hirose Electric BM28 Connectors

Hirose Electric BM28 Connectors are board-to-board and board-to-FPC connectors with rated currents up to 5A, a 0.35mm contact pitch, and 0.6mm stacking height. These connectors use straight SMT type terminations and feature models with both receptacle and header connector types, ranging from 6 to 60 signal contacts. Both the power and signal contacts are copper alloy, gold-plated, and feature a two-point contact design. Guide ribs ensure 0.3mm self-alignment and create a tactile click for added mating confidence, superior reliability, and operability. These halogen-free connectors support USB 3.1, Gen.2 (10Gbps) transmission. Hirose Electric BM28 Connectors are ideal for devices designed to be thinner and smaller, such as smartphones, wearables, and tablet PCs.

Features

  • 0.35mm pitch, 0.6mm height
  • Up to 5A rated current
  • Tactile click prevents partial mating, increases mating integrity
  • Supports USB 3.1 Gen.2 (10Gbps transmission)
  • 2-point contact system on both power and signal contacts ensures a highly reliable contact
  • Guide ribs ensure 0.3mm self-alignment
  • Halogen free

Applications

  • Smartphones
  • Wearable devices
  • Tablet PCs

Usage Specification

Hirose Electric BM28 Connectors

Contact Design

Hirose Electric BM28 Connectors
Yayınlandı: 2017-09-29 | Güncellenmiş: 2026-08-12