Hirose Electric BM56 Series 0.35mm-Pitch FPC-to-Board Connectors
Hirose Electric BM56 Series 0.35mm Pitch FPC-to-Board Connectors feature a compact design with a 2.2mm width, 0.6mm stacking height, and 0.35mm pitch. The BM56 series is designed for compact devices requiring multi-RF compatibility and boast a double shield for superior EMC performance. Additional features include robust mating guides, a contact design ideal for both digital and RF signals, and superior RF signal transmission. Hirose Electric BM56 Series 0.35mm Pitch FPC-to-Board Connectors operate in a -55°C to +85°C temperature range (includes temperature rise). These BM56 connectors are suitable for smartphones, wearable terminals, tablet PCs, and any device requiring a low-profile, compact design.Features
- Compact, multi-RF-capable FPC connector
- Contact design ideal for both digital and RF signal
- Superior RF signal transmission
- Double shield enhances EMI prevention
- Robust mating guides
- Halogen free
Applications
- Smartphones
- Wearable terminals
- Tablet PCs
- Any device with a low-profile, compact design
Specifications
- 0.35mm pitch
- 2.2mm width
- 0.6mm stacking height
- 1A rated current per signal contact
- 30V AC/DC rated voltage
- 50Ω characteristic impedance
- DC to 20GHz rated frequency
- Voltage standing wave ratio (VSWR)
- DC to 1GHz: 1.2 maximum
- 1GHz to 6GHz: 1.3 maximum
- 6GHz to 20GHz: 1.5 maximum
- -55°C to +85°C operating temperature range (includes temperature rise)
Videos
Compact Dimensions
Conventional vs. BM56
Yayınlandı: 2023-07-05
| Güncellenmiş: 2023-07-11