Hirose Electric BNC75 75Ω Connectors

Hirose Electric BNC75 75Ω Connectors are 12G-SDI compatible and feature an easy-on, easy-off bayonet lock system. The series offers 150Vrms AC rated voltage and is rated for 75Ω. BNC75 connectors can mate with 50Ω-based BNC connectors. This series is reliable at high frequencies (up to 12GHz) and operates over a -30ºC to +60ºC temperature range. Applications for Hirose Electric BNC75 75Ω Connectors include professional cameras / broadcasting equipment, security / FA cameras, projectors, monitors, and medical devices.

Features

  • Optimal for 4K (12G-SDI) device connection
  • Allows long-distance transmission of 4K-equivalent signals over a single coaxial cable
  • Contact structure gives stability, even for high-frequency 
  • Rated for 75Ω and can be mated with other BNC connectors
  • Easy on, easy-off bayonet lock system

Applications

  • Professional cameras / broadcasting equipment
  • Security / FA cameras
  • Projectors
  • Monitors
  • Medical devices

Specifications

  • 75Ω nominal characteristic impedance
  • DC to 3GHz rated frequency (up to 12GHz)

Optimized for 12G-SDI Transmission

Hirose Electric BNC75 75Ω Connectors

Structure / Mounting Benefits

Insertion Loss by Cable

Chart - Hirose Electric BNC75 75Ω Connectors

Videos

Yayınlandı: 2017-04-19 | Güncellenmiş: 2025-09-26