Hirose Electric C.FL Lightweight Mini Coaxial Connectors

Hirose Electric C.FL Lightweight Mini Coaxial Connectors feature a 0.92mm mated height and high-frequency performance from DC to 30GHz. These low-height connectors are suitable for the 28GHz band expected to be used in 5G communications. The C.FL series is designed for automatic board placement, as the embossed packaging allows for the receptacles to be automatically placed. The 50Ω ultra-fine coaxial (fluorinated resin insulated) cables have a finished outer diameter of 0.64mm (single shield). This design enables connections in small, confined spaces with smooth and easy operation. Hirose Electric C.FL Lightweight Mini Coaxial Connectors offer simple mating and unmating, along with a clear tactile click.

Features

  • High-frequency performance from DC to 30GHz
  • Suitable for the 28GHz band expected in 5G communications
  • 0.92mm mated height (1mm max.)
  • Ultra-lightweight
  • Automatic board placement
  • 50Ω ultra-fine coaxial (fluorinated resin insulated) cables
  • Tactile lock
  • Simple connector mating and unmating

VSWR (Typical)

Hirose Electric C.FL Lightweight Mini Coaxial Connectors
Yayınlandı: 2021-12-20 | Güncellenmiş: 2022-06-21