Hirose Electric CX USB Type-C Connectors

Hirose Electric CX Series USB Type-C Connectors is an ideal interface for various devices in the consumer, industrial machinery, and automotive markets. The CX series components feature excellent retention and locking with a clear tactile click and a reversible interface for easy mating. Hirose Electric CX USB Type-C connectors can transfer data twice as fast as conventional USB 3.0 offering 10Gbps high-speed transmission.

Features

  • Reversible interface for easy mating
  • Conforms to the USB Type-C standard
  • Supports 10Gbps Transmission (USB 3.1 Gen.2)
  • Clear tactile click for excellent locking
  • Designed with superior mechanical strength
  • Halogen-free and RoHS compliant

Specifications

  • Friction lock
  • Top-mount or mid-mount, single-row or double-row
  • -40°C to +85°C operating temperature range
  • 20VAC rated voltage
  • 100MΩ or more (initial) isolation resistance
  • 10,000 mating cycles

Applications

  • Smartphones
  • Tablet PCs
  • Smart glasses
  • Smart watches

Videos

Water-/Dust-Resistant Receptacles

Chart - Hirose Electric CX USB Type-C Connectors

Standard Receptacles

Chart - Hirose Electric CX USB Type-C Connectors

Plugs

Chart - Hirose Electric CX USB Type-C Connectors
Yayınlandı: 2018-11-08 | Güncellenmiş: 2025-10-28