Hirose Electric DF17 0.5mm Pitch Board-to-Board Connectors
Hirose Electric DF17 Series 0.5mm Pitch Board-to-Board Connectors are developed mainly for the mobile phone industry to reduce connector damage caused by drop shock. The unique technology greatly enhances the resistance to drop shock and can be utilized in a broad variety of fields, such as LCD equipment and miniature information terminal equipment, as well as mobile phones. Hirose Electric DF17 Series 0.5mm pitch board-to-board connectors feature a box structured receptacle with enhanced shock-proof, pinch-proof, and scoop-proof performance.Features
- Developed mainly for mobile phones
- Performance enhancement
- Metal fitting available
- Broad variations in contact number
- Stacking height 4mm to 8mm
Specifications
- 0.3A current rating
- 50VAC voltage rating
- 60mΩ contact resistance
- 40% to 80% operating humidity range
- -35°C to +85°C
Additional Resources
Yayınlandı: 2010-02-16
| Güncellenmiş: 2025-09-08