Hirose Electric DF22 EnerBee™ Connectors

Hirose Electric DF22 EnerBee™ Connectors are 7.92mm contact pitch high-current connectors for internal power supplies. The DF22 connectors feature a reliable interior lock that protects against accidental disconnection of mated connectors and molded-in contact retention tabs. These connectors incorporate built-in posts that ensure correct connector placement and orientation on the board. The DF22 connectors employ encapsulation support, increased retention force of crimped contacts, confirmation of complete contact insertion, full line of crimp socket contacts, and in-line connections. Hirose Electric DF22 EnerBee Connectors are prevented from short-circuiting by insulator housings that electrically isolate them from adjacent contacts.

Features

  • Rated up to 30A
  • Positive locking function
  • Prevention of incorrect connections
  • Molded-in contact retention tabs
  • Prevention of incorrect board placement
  • Support resin sealing
  • Prevention of short circuits between adjacent contacts
  • Increased retention force of crimped contacts
  • Full line of crimp socket contacts
  • In-line connections
  • UL, C-UL, and TÜV certified
  • Glow wire compliance (IEC 60695-2-11)

Complete Locking Function

Hirose Electric DF22 EnerBee™ Connectors

• The images on the left show header (the board dip side) and the images on the right show the socket (cable side)

• The guide key position is indicated in position facing the mating surface of the header

Connection Guide

Hirose Electric DF22 EnerBee™ Connectors

Videos

Yayınlandı: 2013-11-13 | Güncellenmiş: 2025-11-13