Hirose Electric DF3 SignalBee™ 2mm Pitch Connectors

Hirose Electric DF3 Series SignalBee™ 2mm Pitch Connectors are designed for discrete wire connection. These connectors come with a receptacle that enables horizontal or vertical connection of the board. The DF3 connectors also feature a pin header and an in-line plug for ID socket and crimping types. The ID socket comes with a height of 6.8mm and a crimp socket with a height of 7.5mm. Hirose Electric DF3 Series SignalBee 2mm Pitch Connectors are approved by UL CSA standards.

Features

  • Receptacle
    • Board can be connected horizontally or vertically in combination with straight header with right-angle header
    • For horizontal connection, board-to-board size is low profile of 6.6mm
  • In-line plug
    • Crimping in-line plug consists of two types
      • One type is pursued after space merits
      • Second type employs panel lock type that can be fixed to panel
    • In-line adapter available to insert and to make ID socket in-line from both sides
  • Pin header
    • Pre-fixed kink of board is treated with post pin
    • Employs scoop-proof and stubborn box type
    • Type corresponding to SMT available that uses heat-proof resin
  • Crimp socket
    • Low profile design with 7.5mm mounting height
    • Provides contact crimping area with sufficient space and secures stable crimping operation

Application Pattern

Application Circuit Diagram - Hirose Electric DF3 SignalBee™ 2mm Pitch Connectors
Yayınlandı: 2013-11-13 | Güncellenmiş: 2026-02-02