Hirose Electric DF37 Board-to-Board
Hirose Electric DF37 Board-to-Board / Board-to-FPC Connectors feature a mated height of 0.98/1.5mm, width of 2.98mm, and length of 8.22mm (30 positions), making these connectors one of the smallest in their class. Sufficiently large flat areas allow pick-up with vacuum nozzles of automatic placement equipment. Hirose DF37 Connectors provide physical shock and vibration protection, solder wicking prevention, and self-alignment.Features
- Reduced size and board-occupied area
- Reliable electrical and mechanical connection
- Self alignment
- Physical shock and vibration protection
- Solder wicking prevention
- Contamination protection
Specifications
- 0.3A max. current rating
- 30VAC/DC voltage rating
- 1.0mm mounted height
- Gold contact mating area plating
- 0.4mm terminal pitch
Yayınlandı: 2014-10-17
| Güncellenmiş: 2025-07-01