Hirose Electric DF51K 2mm Pitch Wire-to-Board Connectors
Hirose Electric DF51K 2mm Pitch Wire-to-Board Connectors feature a center-lock design that prevents damage while allowing high-density mounting and easy operation. The locking mechanism delivers a clear tactile click to ensure complete mating, while visually and mechanically polarized features prevent reverse or incorrect mating. Hirose Electric DF51K connectors are available in straight or right-angle options, single or dual row, and with gold or tin plating. Typical applications include medical, office, and amusement equipment, as well as industrial machinery and robots.
Features
- 2mm pitch wire-to-board connector
- Wide range of options for various requirements
- Straight / right angle
- Single / dual row
- Gold / tin plating
- Center-lock design prevents damage while allowing high-density mounting and easy operation
- Locking mechanism delivers a clear tactile click to prevent incomplete mating
- Visually and mechanically polarized features prevent reverse mating and incorrect mating between different number of positions
- Accepts resin sealing
- UL/C-UL certified
Applications
- Office equipment
- Medical equipment
- Amusement equipment
- Industrial machinery
- Industrial robots
Specifications
- Works with 30AWG to 22AWG cables
- 30mΩ maximum (20mV, 1mA) contact resistance
- 1000MΩ minimum (500VDC) insulation resistance
- 650VAC for 1 minute withstanding voltage
- 30 mating cycles for tin-plated, 50 mating cycles for gold plated
- -55°C to +105°C operating temperature range
Videos
Additional Resources
Accessories
Yayınlandı: 2019-07-17
| Güncellenmiş: 2026-02-02