Hirose Electric DF59S/DF59N 3-Way System Mono-Pole Connectors

Hirose Electric DF59S/DF59N 3-Way System Mono-Pole Connectors allow for board-to-board, wire-to-board, and short-circuit wire connections with a common receptacle. These DF59S 3-Way System Mono-Pole Connectors offer a high current capability of 3A and slim design for LED lighting applications. The DF59S connectors incorporate a stress-free contact enable ±0.5mm floating function in X and Y directions and ±0.2mm in the Z direction. These connectors are available in a DF59N version with a 1.7mm depth plug.

The HT801/DF59-22P crimp tool is available for the DF59 connectors.

Features

  • In addition to DF59S with 2.7mm depth, super slim DF59SN with 1.7mm depth is available
  • Slim fit and low-profile mono-pole connector optimized for LED lighting applications
  • Board-to-board joint, wire-to-board, and short-circuit wire connection with common receptacle
  • Moldless receptacle for slim depth
  • High current capability of 3A
  • Unique stress-free contact is provided for ±0.5mm floating function in X and Y directions and ±0.2mm in the Z direction
  • 350V AC/DC rated voltage
  • RoHS compliant and halogen free
Yayınlandı: 2013-06-20 | Güncellenmiş: 2025-08-18