Hirose Electric DF80 Board-to-Micro Coaxial Cable Connectors
Hirose Electric DF80 Series Board-to-Micro Coaxial Cable Connectors offers high contact reliability and enhanced shielding with a space-saving design. With its excellent signal characteristics, this series conforms to ver 1.2 of eDP™ (Embedded DisplayPort™) with 2.7Gbps and 5.4Gbps signal transmission speed. Designed to be a space-saving connector, it features a 0.5mm pitch, low mated height, single row contact arrangement, and vertical connection type. The mating position can be easily identified visually and has a long insertion guide for mating. The DF80 series utilizes an effective contact length of 0.5mm and a pinching type 2 point contacting structure, to ensure high contact reliability. A tactile click ensures that the lock function has been completed and the actuator is secured.Features
- High-speed signal connector
- Space-saving and low mated height
- Excellent mating workability
- Highly reliable contact structure
- Effective shielding enhanced
- Durable plug structure
- Secure lock structure with a tactile click
- Adaptable structure
- Halogen-free and RoHS Compliant
Applications
- Mobile and smart phones
- Digital video cameras
- Notebooks and tablets
- Medical equipment
- LCD TV's
- Security
- Digital cameras
Yayınlandı: 2013-06-19
| Güncellenmiş: 2025-07-01