Hirose Electric DM3NW MicroSD™ Card Connector

Hirose Electric DM3NW MicroSD™ Card Connector is a push-push type ultra-low profile card connector with anti incorrect card insertion design. This card connector offers an excellent card-capturing mechanism and prevents Nano SIM card jam. Hirose DM3NW MicroSD Card Connector features a card detection switch that detects a card when inserted.

Features

  • Low profile with 1.15mm height
  • Anti incorrect card insertion design
  • Excellent card capturing mechanism
  • Nano SIM card jam prevention design
  • Card detection switch detects card when inserted

Specifications

  • Contact resistance
    • 60mΩ maximum for signal
    • 200mΩ maximum for detection
  • 500VAC withstanding voltage for 1 minute
  • 1000MΩ minimum mold resistance (500VDC)
  • 0.5A rated current
  • 10VAC rated voltage
  • -30°C to +85°C operating temperature

Dimensions

Mechanical Drawing - Hirose Electric DM3NW MicroSD™ Card Connector
Yayınlandı: 2019-08-22 | Güncellenmiş: 2023-04-10