Hirose Electric EM40M High-Current Plastic Connectors
Hirose Electric EM40M High-Current Plastic Connectors feature a high-quality plastic construction and multi-surface contact spring design that enables high current ratings. The connectors provide a push-on bayonet lock mechanism to interlock in a single quick mating action. The EM40M series also offers a JIS C 9711 standard crimp tool for easy contact crimp connections. The Hirose Electric EM40M High-Current Plastic Connectors are available in waterproof and non-waterproof models, and all models comply with IP2X electric shockproof specifications by providing a finger protection design on the plug side. The connectors are UL-registered, RoHS-compliant, and ideal for various high-current applications.Features
- High-quality plastic connectors
- Enables robust and lightweight use
- Resistant to rough handling
- Secure push-on bayonet lock
- Multi-surface contact spring design
- Easy crimp connection with standard crimp tool
- Finger protection design, IP2X electric shockproof specification
- Waterproof version available
- UL registered
- RoHS compliant
Specifications
- Single position
- Rated current range
- Non-waterproof: 300A to 450A
- Waterproof: 300A to 410A
- 600VAC/DC to 1000VAC/DC rated voltage range
- 0.6mΩ maximum contact resistance at 1A
- 1000MΩ minimum insulation resistance at 500VDC
- 117.2mm2 to 152.05mm2 conductor area
- Temperature range
- Non-waterproof: -25°C to +105°C
- Waterproof: -25°C to +90°C
- Storage: -10°C to +60°C
Derating Curve
Current-Time Graph
Yayınlandı: 2024-04-30
| Güncellenmiş: 2025-11-06