Hirose Electric EM30MSD Service Plugs for 200A Applications
Hirose Electric EM30MSD Service Plugs for 200A Applications provide high-current capability in a small size with a 200A rated current and a 30mm shell size. These two-position connectors utilize a bayonet lock system and multipoint contact design that resists vibration and shock. The plugs also offer IPX8* water resistance and a safety design with IPX2 finger protection. The EM30MSD series is compatible with commercially available crimp terminals, and the signal contact with an interlocking switch detects the mating status. The plugs are not suitable for automotive applications. Hirose Electric EM30MSD 200A service plugs are UL and TÜV certified and withstand up to 200 mating/unmating cycles.Features
- High-current capability in a small size
- Signal contact with interlocking switch detects mating status
- Multipoint contact design resists vibration and shock
- Bayonet lock system
- IPX8* water resistance
- Compatible with commercially available crimp terminal
- Safety design with IPX2 finger protection
- Not suitable for automotive applications
- UL and TÜV certified
Specifications
- 200A rated current
- 2 positions
- Up to 200 mating/unmating cycles
- 30mm shell size
- 4500V maximum withstanding voltage
- -40°C to +105°C operating temperature range
Application Example
Performance Graphs
Yayınlandı: 2024-04-24
| Güncellenmiş: 2025-11-06