Hirose Electric FH34 FPC/FFC ZIF Connectors

Hirose FH34 FPC/FFC ZIF Connectors are 0.5mm pitch, low-profile connectors with a height of 1.0mm above the board and a width of 3.8mm, ideal for space-saving applications. These back-flip connectors are compatible with 0.3mm thick FPC/FFC and feature both upper and lower contacts. The FH34SRJ series provides increased FPC/FFC retention horizontally and vertically than other connectors with similar construction. The FH34D connectors come with tabs for improved FPC retention force. Hirose FH34 connectors are delivered with the lock open, so there is no need to open the actuator before using.

Features

  • Delivery with lock open, no need to open actuator before working
  • Both upper and lower contacts
  • Back-flip design
  • High-speed transmission
  • Easy FPC/FFC insertion
  • Automatic mounting
  • Halogen free

Specifications

  • 0.5mm pitch
  • 1.0mm above the board
  • Compatible with 0.3mm thick FPC/FFC
  • 0.5A current rating
  • 50VAC voltage rating
  • -55°C to +105°C operating temperature range

Connector Details

Hirose Electric FH34 FPC/FFC ZIF Connectors
Yayınlandı: 2014-10-21 | Güncellenmiş: 2026-08-12