Hirose Electric FH35C Back Flip Type Dual-Sided FPC Connector
Hirose Electric FH35C 0.3mm pitch, 0.9mm height, back flip-type dual-sided FPC connector utilizes both a top and bottom contact which provides design flexibility. Improved FPC retention force (2.5 times industry standard) is achieved through the use of a proprietary contact structure and a backflip actuator. By utilizing its excellent impedance characteristics, the FH35C series is capable of supporting high-speed transmissions (Differential pairs of identical contacts allow for better transmission characteristics and eDP (ver1.3) and compatibility to MIPI(D−PHY) specifications.). To reduce installation time and costs, the actuator is delivered in the open position and eliminates the need to open the actuator before FPC insertion. The FH35C series is also equipped with tapered guides at the FPC insertions point to create a smoother insertion.Features
- 0.3mm pitch, dual-sided connector
- Improved FPC retention force achieved through the use of proprietary contact structure and a back flip actuator
- Supports high-speed transmissions
- Delivered with actuator open
- Easy FPC insertion
- Compatible with 0.2mm thick FPC
- Bottom side protection
- Halogen free
- Compatible with automatic mounting
Yayınlandı: 2013-11-22
| Güncellenmiş: 2022-03-11