Hirose Electric FH63S One-Action Lock Shielded FPC/FFC Connectors

Hirose Electric FH63S One-Action Lock Shielded FPC/FFC Connectors are 0.5mm-pitch flexible printed circuit connectors with a patented single-action flip-lock technology. These connectors feature a ground pin to work with shielded FFC for EMI prevention and optimal signal integrity, while supporting HDMI 1.4a, USB 3.0, Embedded DisplayPort 1.3, and V-by-One HS protocols. The connectors combine a 13N insertion with activation of the single-action flip lock and a retention force of 19.5N in a temperature range of -55°C to +125°C. Hirose Electric FH63S One-Action Lock Shielded FPC/FFC Connectors are ideal for automated pick-and-place assembly processes and offer flux and solder-wicking prevention. Applications include cameras, laptops, gaming consoles, smart TVs, medical equipment, industrial control systems, servo amplifiers, and automotive. 

Features

  • Supports embedded DisplayPort 1.3, HDMI 1.4a, USB 3.0, and V-by-One HS
  • One-action lock improves workability, ideal for robot assembly
  • +125°C Heat resistance, passed various strict tests for automotive use
  • Easy FPC insertion and high retention force
  • Independent spring with 2-point contact design for high contact reliability (wiping effect reduces contact failure due to foreign matter)
  • Shielded FFC available for EMI prevention

Applications

  • Cameras
  • Laptops
  • Gaming consoles
  • Smart TVs
  • Medical equipment
  • Industrial control systems
  • Servo amplifiers
  • Automotive

Specifications

  • 0.5A Rated current
  • 50VAC/DC Rated voltage
  • 150VAC Withstanding voltage for 1 minute
  • 500MΩ Or more insulation resistance (100VDC)
  • 10-Time mating durability
  • -55°C to +125°C Operating temperature range

Videos

Single-Action Lock

Hirose Electric FH63S One-Action Lock Shielded FPC/FFC Connectors
Yayınlandı: 2021-02-10 | Güncellenmiş: 2025-11-26