Hirose Electric FH69 Series Back Flip FPC/FFC Connectors
Hirose Electric FH69 Series Back Flip FPC/FFC Connectors feature a 0.5mm contact pitch, 2.3mm height, 0.5A rated current, and 60 positions. These connectors have a 2-point contact design that prevents dust intrusion and greater design flexibility due to a back flip function that increases the FPC/FFC retention force in the vertical direction. FH69 series connectors can detect mismating after FPC/FFC insertion by checking the location of the FPC/FFC tabs. The series offers +125°C heat resistance and has passed rigorous tests for various automotive applications. Hirose Electric FH69 Series Back Flip FPC/FFC Connectors are suitable for a wide range of automotive applications, including meter clusters, LiDAR, and infotainment, and various industrial equipment.Features
- Top and bottom 2-point contact design
- Greater design flexibility
- Improved workability
- FPC/FFC mismating detection
- Reduced switching time
- +125°C heat resistance
Applications
- Automotive
- Meter clusters
- LiDAR
- Infotainment
- Industrial equipment
Specifications
- 0.5mm pitch
- 2.3mm height
- Horizontal insertion direction
- 60 positions
- 0.5A current rating
- 50VAC rated voltage
- 50VDC rated voltage
- -55°C to +125°C operating temperature range
Videos
Yayınlandı: 2022-11-29
| Güncellenmiş: 2025-09-04