Hirose Electric FH72 0.3mm High FPC Retention Force Connectors
Hirose Electric FH72 0.3mm High FPC Retention Force Connectors feature a space-saving design with a 0.3mm pitch, 3.5mm width, and 0.9mm height. Hirose FH72 Connectors provide an automatic one-action lock design. The lock design allows the user to insert the FPC after mounting, which contributes to enhanced workability. The series offers a high FPC retention force and a 30.0VAC/DC rated voltage.Features
- Space-saving design with a 0.3mm pitch, 3.5mm width, and 0.9mm height
- Automatic one-action lock design
- One-action locking by inserting FPC after mounting contributes to enhanced workability
- Operation of the actuator is not required at the time of FPC mating
- Can be inserted with one hand
- Contributes to assembly time reduction
- Lock lever will not be damaged by operation
- Eliminates failures due to FPC movement during locking
- High FPC retention force
- Notches on both sides of FPC are held by the lock lever, generating a high FPC retention force despite the small size
- Easy FPC insertion
- Compatible with 0.2mm thickness FPC
- Detects FPC Mis-mating with the original structure
- Halogen-free
Specifications
- 0.3mm contact pitch
- 0.6mm mounting pitch
- Rated voltage
- 30.0VAC
- 30.0VDC
- 0.2A rated current
- 2 rows (lead/PCB side)
- 11 positions
- -55°C to +85°C operating temperature range
Dimension Diagram
Yayınlandı: 2020-11-18
| Güncellenmiş: 2025-07-01