Hirose Electric FX22 0.5mm Pitch Coplanar Mating Connectors

Hirose Electric FX22 0.5mm Pitch Coplanar Mating Connectors provide a ±0.6mm floating range in the X and Z directions. FX22 connectors also feature a dual beam contact design that boosts the connectors' vibration resistance. The coplanar connection is available between 40 to 80 positions. These devices have a 0.7A rated current and a rated voltage of 50VAC in a -55°C +85°C operating temperature range.

Features

  • ±0.6mm maximum floating range in XZ directions
  • Self-cleaning function and vibration resistance with double beam contact
  • Extremely low profile with 4.2mm height
  • Solder termination
  • Coplanar connection available between 40 to 80 positions
  • ±1.2mm self-alignment structure for easy mating
  • Right-angle mounting
  • RoHS compliant

Specifications

  • -55°C to +85°C operating temperature range
  • 0.7A rated current
  • 50VAC rated voltage
  • 100MΩ minimum insulation resistance (100VDC)
  • 150VAC withstanding voltage for 1 minute
  • 70mΩ maximum contact resistance
  • 50 times durability

Floating Range & Dual Beam Contact

Hirose Electric FX22 0.5mm Pitch Coplanar Mating Connectors
View Results ( 8 ) Page
Parça Numarası Veri Sayfası Pozisyon Sayısı Ürün
FX22-40S-0.5SH FX22-40S-0.5SH Veri Sayfası 40 Position Receptacles
FX22-60S-0.5SH FX22-60S-0.5SH Veri Sayfası 60 Position Receptacles
FX22-80P-0.5SH FX22-80P-0.5SH Veri Sayfası 80 Position Headers
FX22-80S-0.5SH FX22-80S-0.5SH Veri Sayfası 80 Position Receptacles
FX22-40P-0.5SH FX22-40P-0.5SH Veri Sayfası 40 Position Headers
FX22-50P-0.5SH FX22-50P-0.5SH Veri Sayfası 50 Position Headers
FX22-60P-0.5SH FX22-60P-0.5SH Veri Sayfası 60 Position Headers
FX22-50S-0.5SH FX22-50S-0.5SH Veri Sayfası 50 Position Receptacles
Yayınlandı: 2015-03-02 | Güncellenmiş: 2022-03-11