Hirose Electric HK & H2.4 Coaxial Connectors

Hirose Electric HK and H2.4 Series Coaxial Connectors support frequencies of 40GHz and 50GHz, respectively. The HK series features 2.92mm connectors, while the H2.4 series is slightly smaller at 2.4mm. Both types conform to the MIL-STD-348B standard. Hirose Electric HK and H2.4 Coaxial Connectors use screw mounting to provide excellent high-frequency performance and consistent assembly quality. The connectors also accommodate flexible PCBs with varying thicknesses and provide stable grounding through a gold-plated ground surface.

Features

  • Conforms to MIL-STD-348B
  • Supports up to:
    • 40GHz frequency (HK series)
    • 50GHz frequency (H2.4 series)
  • Screw mounting provides excellent high-frequency performance and consistent assembly quality
  • Accepts flexible PCB thickness
  • Stable grounding with gold-plated ground surface

Datasheets

Videos

Yayınlandı: 2016-06-06 | Güncellenmiş: 2025-09-30