Hirose Electric HR10 High-Performance Micro Push-Pull Connectors

Hirose Electric HR10 High-Performance Micro Push-Pull Connectors are coupling-type connectors developed for miniaturization, high density, and ease-of-handling. The one-touch push-pull coupling mechanism assures easy and quick connecting by pushing any part of the connector housing. The HR10 components feature a five-key system that only permits a single coupling position, so finding the right position is easy, even with blind mating. The Hirose HR10 Micro Push-Pull Connectors are ideal for small-sized or portable electronic equipment requiring high reliability and an appealing appearance.

Features

  • High performance, miniature circular connectors
  • Well-integrated design
  • Extremely easy mating/unmating operations
  • Quick and efficient locking/unlocking
  • Simple, highly reliable design for compact, high-density applications

Specifications

  • Screw and bulk-head panel mounting styles
  • IP67 water resistance
  • 1, 4, 5, 6, 10, 11, 12, and 20 positions
  • 2A rated current
  • Rated voltage
    • AC 100V, 150V
    • DC 140V, 200V
  • 10mΩ minimum contact resistance (DC 1A)
  • 1000MΩ minimum insulation resistance at 100VDC
  • 300VAC withstanding voltage for 1 minute
  • Temperature ranges
    • -25°C to +85°C operating
    • -10°C to +60°C storage
  • 1000x mating cycles with a 15mΩ minimum contact resistance
  • Materials
    • Matte-finished nickel-plated zinc alloy or brass exterior
    • Blue polyamide resin or black PBT resin insulators
    • Silver or gold-plated copper alloy contacts
Yayınlandı: 2015-05-01 | Güncellenmiş: 2025-09-08