Hirose Electric HVH-280 Non-Waterproof Automotive Connectors

Hirose Electric HVH-280 Non-Waterproof Automotive Connectors are high-voltage connectors featuring high heat and vibration resistance. These features make the connectors suitable for use in severe environments. Hirose HVH-280 connectors have a 30A current rating, a 600V voltage rating, and operate over a -40℃ to +125℃ temperature range.

Features

  • High heat resistance
  • High vibration resistance
  • Three-point contact design
  • Lock arm for easy operation
  • Clear tactile click and stable connection

Specifications

  • 30A rated current
  • 600VAC/DC rated voltage
  • Single row
  • Lock-pin
  • Two to three positions
  • 6.5mm pitch

Socket, Retainer, & Terminal Assembly

Block Diagram - Hirose Electric HVH-280 Non-Waterproof Automotive Connectors

Configuration

Mechanical Drawing - Hirose Electric HVH-280 Non-Waterproof Automotive Connectors

Tooling

Crimping Tools

Yayınlandı: 2025-08-04 | Güncellenmiş: 2025-09-04