Hirose Electric ix Industrial Ethernet Mating Interfaces

Hirose Electric ix Industrial™ Ethernet Mating Interfaces are compliant with IEC Standard IEC 61076-3-124 and reduce installation space by 75% compared to conventional RJ45 solutions. These robust interfaces provide a single-action lock design, high EMC resistance for safe data transmission, and compatibility with through-hole mounting. Hirose Electric ix Industrial Ethernet Mating Interfaces support a 10Gbps transmission rate and 10mm pitch parallel mounting, ideal for daisy-chaining applications. These multipurpose, compact I/O connectors are also ideal for industrial machinery.

Features

  • Design flexibility reduces installation space by 75% compared to conventional RJ45 solutions
  • Multipurpose, compact I/O connector for industrial machinery
  • Compliant with IEC Standard IEC 61076-3-124
  • Cat6A performance characteristics
  • Compact and robust while supporting high speeds
  • High EMC resistance for safe data transmission
  • Supports 10mm pitch parallel mounting, ideal for daisy-chaining applications
  • 10Gbps transmission rate
  • Robust design resistant to prying
  • Single-action lock design
  • Through-hole mounting compatible
  • 5000 mating cycles

Applications

  • Factory automation and robotics
  • Transportation
  • Data centers
  • Security systems

Videos

Yayınlandı: 2017-06-27 | Güncellenmiş: 2025-11-06