Hirose Electric KW30 1mm-Pitch Wire-to-Board Connectors
Hirose KW30 1mm-Pitch Wire-to-Board Connectors are single-row, center-lock connectors featuring a two-point contact system with contact deflection prevention for enhanced reliability. A safety rib design with a positive lock prevents incomplete mating, insertion issues, and lock damage. Options include straight or right-angle connection and a wire gauge range from 32AWG to 28AWG. Hirose KW30 Wire-to-Board Connectors are suitable for applications requiring high vibration reliability.
Features
- 1mm pitch, single-row, center-lock connectors
- 2-point contact and contact deflection prevention design for enhanced reliability
- Suitable for applications that require high reliability under vibration
- Safety rib design with positive lock prevents incomplete mating, insertion issues, and lock damage
- Available options
- Straight or right-angle connection types
- 32AWG to 28AWG range
- Gold plated
- 2 to 15 positions
- Halogen free
- RoHS compliant
Specifications
- Rated currents
- 1.0A to 3.0A for 28AWG
- 0.9A for 30AWG
- 0.8A for 32AWG
- 100VAC/DC rated voltage
- 30mΩ maximum contact resistance
- 500VAC withstanding voltage for 1 minute
- 100MΩ minimum insulation resistance at 250VDC
- 30x mating durability
- -55°C to +105°C operating temperature range
Videos
Additional Resources
Yayınlandı: 2022-06-01
| Güncellenmiş: 2026-02-02