Hirose Electric MRF14 High Durability Non-Magnetic Connectors
Hirose Electric MRF14 High Durability Non-Magnetic Connectors are available in coaxial and signal types with low insertion/withdrawal force. The coaxial type connectors offer excellent high-frequency characteristics and small diameters for both the plug and jack. The small, lightweight signal connectors are available with through-hole soldering or cable mounting and can withstand up to 60,000 mating/unmating actions.Features
- Non-magnetic characteristics
- Low insertion/withdrawal force
- Customizable housing design
- 50Ω impedance
- -40°C to +85°C operating temperature range
- 60,000 mating cycle durability
- PBT body material
- Gold-plated contacts
- RoHS compliant
Specifications
- Coaxial Type
- Excellent high-frequency characteristics
- DC to 0.5GHz, 1.3 maximum V.S.W.R.
- 0.5 to 1GHz, 1.5 maximum V.S.W.R.
- Small ø3.84mm outer diameter for both plug and jack
- Low insertion/withdrawal force
- 1.5N/pin maximum insertion
- 0.15N/pin minimum withdrawal
- Excellent high-frequency characteristics
- Signal Type
- Small and lightweight contact
- ø2.09mm outer diameter for male contacts, 0.35g to 0.62g in weight
- ø2.04mm outer diameter for female contacts, 0.18g in weight
- Variations
- TH soldering type
- Cable type
- Low insertion/withdrawal force
- 0.3N/pin nominal insertion
- 0.02N/pin minimum withdrawal
- Small and lightweight contact
Tools and Punches
Yayınlandı: 2015-05-13
| Güncellenmiş: 2025-07-02