Hirose Electric MS-156C Subminiature Coaxial Switch

Hirose MS-156C Subminiature Coaxial Switch is a 1.35mm DC to 11GHz switch series developed for inspection of high frequency circuits used in portable terminals. Verification of the circuit performance is accomplished by simply inserting the external plug in the board mounted receptacle. This action re-directs the circuit from normal condition to the plug side. Removing the plug restores circuit to its normal condition. Hirose MS-156C features durability of 100 mating/unmating cycles, with corresponding plug.

Features

  • Low insertion loss
  • 2.3mm x2.3mm occupied board space
  • 1.35mm height above the board
  • 0.014g total weight
  • 100 mating/unmating durability
  • DC to 11GHz frequency range
  • Board placement with automatic equipment
  • Halogen-free and beryllium-free
Yayınlandı: 2014-10-21 | Güncellenmiş: 2025-10-28