Hirose Electric Router & Server Solutions

Hirose Router and Server Solutions feature high-density interconnect products engineered for modular server systems, routers, and data infrastructure. These solutions include ultra-high-speed mezzanine and board-to-board connectors, enabling transmission up to 112Gbps with advanced signal integrity features like FEXT and EMI mitigation. For robust power delivery, Hirose wire-to-board and floating power connectors support up to 70A and hot-swappable designs. Hirose router and server products are built for modular architectures and harsh environments, simplifying I/O integration across Ethernet systems, data centers, edge computing, switches, backplane interfaces, and rack-mounted or blade servers.

Features

  • High-speed data rates up to 112Gbps
  • Power delivery up to 70A (DF60/EM35M)
  • Compact mezzanine and B2B configurations
  • Signal integrity with FEXT/EMI mitigation
  • Floating and sequential contact designs
  • Stacking heights from 7mm to 46mm
  • Secure locking for fast, reliable mating
  • Heat-resistant and vibration-tolerant options
  • RoHS, UL, CSA, and TÜV certified

Router

           •  High-Speed FPC-to-Board
                      ○       DF40GL 0.4mm Pitch Positive Lock Connectors
           •  Wire-to-Board for Power
                      ○       DF60 Wire-to-Board Connectors
           •  Wire-to-Board for Signal
                      ○       DF50 Wire-to-Board Positive Lock Connectors
           •  High-Speed Board-to-Board (SMT)
                      ○       FX23 0.5mm High-Speed 5mm Pitch Floating Connectors
                      ○       FX23L 0.5mm Pitch Board-to-Board Connectors
                      ○       ER8 Board-to-Board Connectors
           •  Board-to-Board for Power
                      ○       IT-P Power Pin Connectors
           •  High-Speed Board-to-Board (BGA)
                      ○       IT8 High-Speed 56 Gbps BGA Mezzanine Connectors
                      ○       IT14 Low-Profile BGA Mezzanine Connector

Server

           •  High-Speed Right Angle Board-to-Board
                      ○       IT9 Right-Angle Connectors
           •  Accelerator Interface
                      ○       IT14 Low-Profile BGA Mezzanine Connector
           •  High-Speed Board-to-Board
                      ○       FX23 0.5mm High-Speed 5mm Pitch Floating Connectors
                      ○       FX23L 0.5mm Pitch Board-to-Board Connectors
                      ○       ER8 Board-to-Board Connectors
                      ○       IT8 High-Speed 56 Gbps BGA Mezzanine Connectors
           •  Power, Board-to-Board
                      ○       IT-P Power Pin Connectors
           •  RJ45 I/O
                      ○       TM21R Modular Jack Connectors

Yayınlandı: 2025-08-14 | Güncellenmiş: 2026-02-02