Hirose Electric TF38 0.5mm Front Flip FPC/FFC Connectors

Hirose Electric TF38 Front Flip FPC/FFC Connectors are 0.5mm pitch, 5.2mm height vertical type connectors available in 18 to 60 positions. Hirose TF38 FPC/FFC Connectors feature a robust lock design that prevents unintended actuator opening. The series offers 0.5A rated current and 50VAC/DC rated voltage and is RoHs compliant and Halogen-free.

Features

  • FPC/FFC connector
    • Vertical type
    • 0.5mm pitch
    • 5.2mm height
    • 4.96mm depth (locked position)
  • High reliability
    • Robust lock design to prevent unintended actuator opening by bending FPC
    • High FPC retention force with FPC side-catch design
    • Solder wicking and flux penetration prevention
  • RoHS compliant, halogen-free

Specifications

  • 18 to 60 positions
  • 50mΩ maximum contact resistance
  • 150VAC for 1 minute withstanding voltage
  • 500MΩ minimum (100VDC) insulation resistance
  • 0.5A rated current
  • 50VAC/DC rated voltage
  • 0.3±0.03mm FPC/FFC thickness

Dimensions

Chart - Hirose Electric TF38 0.5mm Front Flip FPC/FFC Connectors

Actuator Design

Block Diagram - Hirose Electric TF38 0.5mm Front Flip FPC/FFC Connectors
Yayınlandı: 2019-08-08 | Güncellenmiş: 2025-09-08