Hirose Electric W.FL2 Connectors & Cable Assemblies

Hirose Electric W.FL2 Ultra-Small Surface Mount Coaxial Connectors and Cable Assemblies are low profile, lightweight, and feature a nominal mating height of 1.18mm (1.3mm maximum). The W.FL2 series offers high-frequency performance up to 6GHz. Applications include Mobile phones, wireless LAN-related applications, BLUETOOTH® protocol devices, PDA, GPS, wireless communication devices, electronic measuring instruments, and any application requiring high-frequency transmission using ultra-small coaxial connectors.

Features

  • Nominal mated height of 1.18mm (1.3mm maximum)
  • Small board footprint
  • Extremely lightweight
  • Accepts high-frequency transmission of DC to 6GHz
  • Automatic board placement
  • Plugs are terminated with ultra-fine coaxial (fluorinated resin-insulated) cable
  • Simple connector mating / unmating

Applications

  • Mobile phones
  • Wireless LAN-related applications
  • Bluetooth protocol devices
  • PDAs
  • GPS
  • Wireless communication devices
  • Electronic measuring instruments

Specifications

  • 50Ω nominal characteristic impedance
  • DC to 6GHz frequency range
  • 20mΩ maximum (center contact), 10mΩ maximum (outer contact) contact resistance
  • 500MΩ minimum insulation resistance, 100VDC
  • 200VAC / 1 minute withstanding voltage
  • VSWR
    • 1.3 maximum (DC to 3GHz)
    • 1.4 maximum (3GHz to 6GHz)
  • -40°C to +90°C operating temperature range (RH 90% maximum)
Yayınlandı: 2014-02-11 | Güncellenmiş: 2026-01-27