Hirose Electric DF62 Slim In-Line Connectors

Hirose Electric DF62 Slim In-Line Connectors feature a slim design and smooth contours to provide connections that are virtually tangle-free. The multi-row pin layout arranges its contacts into a grid that produces a small, diagonal diameter. The smooth exterior shape allows the connector to move easily inside wiring conduits, and the lack of exposed metal parts on the outside prevents short circuits between the connector and the inside of metal conduits. The design also protects the crimp contacts from deformation. The positive locking structure provides a tactile click and visible lock confirmation for a secure and robust connection with the retention strength of approximately 50N. Hirose DF62 Slim In-Line Connectors are available in 2 to 7 and 13 positions and include a panel-mount version.

Features

  • Slim design and smooth contour for connection inside small spaces
  • Secure positive lock with tactile click and visible lock confirmation
  • Crimp contacts protected from deformation
  • Contact lance for secure connection
  • Wide pin count variations available from 2 to 7 and 13 positions
  • Optimized design for connections inside small spaces
  • RoHS compliant

Applications

  • LED lighting
  • Robotic machinery
  • Consumer appliances
  • Play equipment
  • Office machinery
  • Industrial equipment
    • Robot arms
    • Servo amplifiers
Yayınlandı: 2012-10-29 | Güncellenmiş: 2026-02-02