Hirose Electric BM10 FPC-to-Board Connectors

Hirose BM10 FPC-to-Board Connectors feature stacking heights of 0.6mm or 0.8mm and a 0.4mm pitch, providing a 2.98mm depth savings. The clipping contact design gives a clear, tactile click and offers a highly reliable contact and retention force with metal fittings. The BM10 series features a dimple on the contact for shock absorption and robustness. Hirose BM10 FPC-to-Board Connectors offer solder wicking prevention and protection against dust,

Features

  • 0.6mm or 0.8mm stacking height
  • Space-saving design with 2.98mm depth
  • Highly reliable contact and retention force with clipping contact design
  • Clear tactile click with excellent contact design
  • Shock-absorbing configuration with dimple on contact for robustness
  • Contact protection against dust
  • Enhanced self-alignment mechanism by guidance ribs (self-alignment range: 0.3mm)
  • High PCB retention force with metal fittings
  • Solder wicking prevention
  • RoHS compliant, halogen-free product (satisfies halogen-free requirements defined as 900ppm maximum chlorine, 900ppm maximum bromine, and 1500ppm maximum total of chlorine and bromine)

Space-Saving Design

Hirose Electric BM10 FPC-to-Board Connectors
Yayınlandı: 2010-03-23 | Güncellenmiş: 2025-09-30