Hirose Electric FX18 Hi-Speed B2B Connectors

Hirose Electric FX18 Series Hi-Speed B2B Connectors are headers and receptacles, right angle or straight, with a 0.8mm pitch for coplanar or vertical connection. The FX18 features high-speed transmission capability up to 10Gbps and multi-functional (MF) contact (ground contact, power supply contacts up to 12A, and 3-step sequential contacts). With a large mating guide for smooth insertion, the Hirose Electric FX18 Series Hi-Speed B2B Connectors mate with a signal contact of 2.0mm and offer a voltage rating of 100VAC. MF contacts are phosphor bronze with gold-plated contact area and mounting area and nickel-plated under plating.

Features

  • 0.8mm Pitch
  • Variations: Coplanar / Vertical
  • Number of Contacts : 40 / 60 / 80 / 100 / 120 / 140
  • Multi-functional contact (MF contact) as:
    • Ground contact to enhance grounding
    • Power supply contacts up to 12 A to reduce required pin counts
    • 3-step sequential contacts for grounding and detection
  • Effective mating length of signal contact: 2.0 mm (MF contact A:2.5mm / MF contact B:1.5mm)
  • Large mating guide for easy mating
  • Pin through-hole mounting MF contacts increase strength against wrenching
  • Signal integrity
    • Insertion Loss-to-Crosstalk-Ratio (ICR)
      • With five-aggressor differential FEXT meets the extrapolated IEEE802.3ap specification for 10+Gbps with plenty of margins
    • Differential Impedance
      • The differential impedance is within 100±10 ohms at 35 ps rise time (20% to 80%)
Yayınlandı: 2010-10-07 | Güncellenmiş: 2025-11-06