Hirschmann MACH104-16TX-PoEP Gigabit Ethernet Switches

Hirschmann MACH104-16TX-PoEP Gigabit Ethernet Workgroup Switches are an ideal solution for connecting IP cameras and VoIP phones on backbone automation networks and provide the power and speed for reliable communications. MACH104-16TX-PoEP switches provide Gigabit speed and 246W PoE+ power in a one-unit high housing. The devices come equipped with 16x TX ports (10/100/1000 BASE-TX) that support PoE/PoE+ and four combo ports (10/100/1000 BASE-TX or 100/1000 BASE-FX). Variations include two 10-gigabit XFP uplink ports, a redundant power supply, and a fanless design with an external power supply unit.

The 16x PoE ports can power up to 16x IP cameras, while the high bandwidth offers sufficient reserves, simultaneously transmitting the video streams of those cameras. Features include extensive management/redundancy facilities and various configuration/diagnostic functions. High resistance to vibration and shock coupled with broad immunity to magnetic fields and electrostatic discharges contribute to operational safety. Geared for a temperature range within 0°C to +50°C, the Hirschmann MACH104-16TX-PoEP switches can also be used inside switch cabinets without robust cooling systems.

Features

  • 16x Gigabit TX ports for PoE/PoE+
  • 4x Gigabit combo ports (TX or FX)
  • 2x XFP uplinks for 10x Gigabit speeds
  • Redundant power supply
  • Fanless design with external power supply unit
  • Integration into Profinet and Ethernet/IP networks
  • Extensive management and redundancy facilities
  • Various configurations and diagnostic functions
  • High level of resistance to vibration and shocks
  • Broad immunity to magnetic fields and electrostatic discharges
  • 0°C to +50°C temperature range
  • Fast activation by plug and play
  • USB interface for autoconfiguration adapter
  • Managed
  • Software Layer 2 Professional
  • Store and forward switching
  • IPv6 ready
  • IP20 protection class

Specifications

  • Operating voltage options
    • 100VAC to 240VAC, 50Hz to 60Hz
    • 44VDC to 57VDC external power supply (52VDC minimum for PoE+)
  • 35W power consumption
  • 0°C to +50°C operating temperature range
  • 19" cabinet mounting
  • 448mm x 44mm x 345mm (WxHxD)
  • 1x RJ11 plug, serial interface for configuration
  • 1x USB to connect the AutoConfiguration adapter ACA21-USB
Yayınlandı: 2023-10-10 | Güncellenmiş: 2025-02-13