Analog Devices Inc. HMC624ALP4E Digital Attenuator
Analog Devices Inc. HMC624ALP4E Digital Attenuator is a broadband 6-bit GaAs IC in a low cost leadless SMT package. This versatile digital attenuator incorporates off-chip AC ground capacitors for near DC operation, making it suitable for a wide variety of RF and IF applications. The dual mode control interface is CMOS/TTL compatible, and accepts either a three wire serial input or a 6 bit parallel word. The HMC624ALP4E also features a user selectable power up state and a serial output port for cascading other Hittite serial controlled components. The HMC624ALP4E is housed in a RoHS compliant 4x4mm QFN leadless package, and requires no external matching components.Features
- 0.5dB LSB steps to 31.5dB
- Power-up state selection
- +55dBm gh Input IP3
- TTL/CMOS Compatible, serial, parallel or latched parallel control
- 2.2dB@3.5GHz Low insertion loss
- ±0.25dB Typical step error
- Single +3V or +5V supply
- 16mm2 24 Lead 4x4mm SMT package
Specifications
- 28dBm (T=+85°C) RF input power (DC - 6GHz)
- -1 to Vdd +1V digital inputs
- 5.6V Bias voltage (Vdd)
- 150°C Channel temperature
- 0.56W Continuous Pdiss
- 116°C/W Thermal resistance
- -40 to +85°C Operating temperature
- Class 1A ESD Sensitivity (HBM)
Applications
- Cellular/3G infrastructure
- WiBro / WiMAX / 4G
- Microwave radio & VSAT
- Test equipment and sensors
- IF & RF applications
Yayınlandı: 2014-12-23
| Güncellenmiş: 2022-03-11