HMS Networks Ewon® Flexy Gateways

HMS Networks Ewon® Flexy Gateways are compact modular IIoT gateways for collecting remote data and providing remote access to industrial equipment. These multipurpose internet data gateways allow machine builders to monitor and collect vital Key Performance Indicators (KPIs). These KPIs are used for analysis and predictive maintenance. The Ewon Flexy gateways are designed to enable numerous combinations by adding extension cards. These gateways feature open VPN, Talk2m connections, data acquisition protocols (IO servers), alarm management and notification, data logging, JAVA ETK, web server, and BASIC scripting. The Ewon Flexy gateways provide complete flexibility in sending data to any server (local or cloud). Additionally, the OPC UA server shares data with the enterprise system. Typical applications include remote access to Ethernet, serial, and MPI devices, industrial VPN routers, and remote monitoring.

Features

  • Remote connectivity:
    • VPN remote access for PLC troubleshooting
    • Talk2m global cloud infrastructure included
    • Easy setup in minutes for unrivaled connectivity success
  • On-premise data monitoring:
    • All major PLC protocols for data logging and alarm notification
    • Local web dashboard for easy tracking of KPIs through Talk2m’s M2web service
    • OPC UA server to share data with enterprise systems
  • Data collection for IoT applications:
    • Full flexibility to send data to any server (local or cloud)
    • Multiple IoT connectors and MQTT/HTTPS through embedded BASIC or JAVA scripting engine
    • Talk2m data services with APIs for 3rd party software integration

Applications

  • Remote access to Ethernet, serial, and MPI devices
  • Industrial VPN router
  • Remote monitoring

Ewon Flexy Gateways Overview

HMS Networks Ewon® Flexy Gateways
Yayınlandı: 2024-04-09 | Güncellenmiş: 2024-05-07