Honeywell Sensing & Control TruStability® HSC Ultra Low Pressure Sensors

Honeywell TruStability® HSC Ultra-Low Pressure Sensors provide sensing performance of ±2.5mbar to ±40mbar (±1 in water to ±30 in water). Honeywell HSC Series Pressure Sensors measure absolute, differential, and gauge pressures. The TruStability HSC Series Pressure Sensors are comprised of piezoresistive silicon and offer ratiometric output for reading pressure over the specified full scale pressure span and temperature range and measure pressure ranges from 60 mbar to 10 bar (1psi to 150psi). Honeywell high accuracy HSC Series features analog/digital output with ±1% total error band, SMT, and DIP. The sensors are used for a wide range of medical and industrial applications and were originally intended for use with non-corrosive, non-ionic gases such as air and other dry gases (meet ISO 9001).

Features

  • 3.3V or 5V operating supply voltage
  • Sensing performance of ±2.5mbar to ±40mbar (±1 in water to ±30 in water)
  • Measures pressure ranges from 60mbar to 10bar (1psi to 150psi)

Applications

  • Medical
  • Industrial
View Results ( 2 ) Page
Parça Numarası Veri Sayfası İşletim Basıncı Basınç Tipi Kesinlik Çıkış Tipi Arayüz Türü
HSCDRRN010MD2A3 HSCDRRN010MD2A3 Veri Sayfası 10 mbar Differential 1 % Digital I2C
HSCDRRN002NDAA3 HSCDRRN002NDAA3 Veri Sayfası 2 in H2O Differential 1.5 % Analog
Yayınlandı: 2011-09-15 | Güncellenmiş: 2022-03-11