Honeywell TruStability® RSC Board-Mount Pressure Sensors

Honeywell TruStability® RSC Board-Mount Pressure Sensors are piezoresistive silicon pressure sensors that provide a digital output for reading pressure over the specified full-scale pressure span and temperature range. These sensors are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using a 24-bit analog-to-digital converter with integrated EEPROM. Over an SPI interface, pressure data may be acquired at rates between 20 and 2000 samples per second. Honeywell TruStability RSC Board-Mount Pressure Sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. These devices are designed and manufactured according to ISO 9001 standards, and are REACH and RoHS compliant.

Features

  • Pressure range: ±1.6mbar to ±10bar, ±160Pa to ±1MPa, ±0.5inH2O to 150psi; absolute range 1bar to 8bar, 15psi to 150psi
  • Pressure types
    • Absolute
      • internal vacuum reference and an output value proportional to absolute pressure
    • Gage
      • Referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere
    • Differential
      • Allows measurement of pressure between the two pressure ports
  • Accuracy: ±0.1% full-scale span best fit straight line (FSS BFSL)
  • Total error band as low as ±0.25% FSS depending on pressure range (after auto-zero)
  • -40°C to +85°C compensated temperature range
  • Burst and working pressures: Vary by pressure range
  • 2.7VDC to 5VDC supply voltage
  • <10mW, typ. power consumption, optional sleep mode available
  • Miniature 10mm x 12.5mm package
  • 24-bit digital output, SPI-compatible
  • Effective number of bits (ENOB): 16-bits
  • Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements

Applications

  • Medical
    • Airflow monitors, anesthesia machines, blood analysis machines
    • Gas chromatography, gas flow instrumentation, hospital room air pressure
    • Kidney dialysis machines, nebulizers, pneumatic controls
    • Respiratory machines, sleep apnea equipment, spirometers, ventilators
  • Industrial
    • Barometry, drones, flow calibrators
    • Gas chromatography, gas flow instrumentation, HVAC clogged filter detection
    • HVAC systems, HVAC transmitters, indoor air quality
    • Life sciences, pneumatic control, variable air volume (VAV) control, weather balloons
Yayınlandı: 2016-11-03 | Güncellenmiş: 2022-03-23