HellermannTyton BSPSW General-Purpose Braided Sleeving
HellermannTyton BSPSW General-Purpose Braided Sleeving features a lateral split and a semi-rigid braid configuration, ideal for circumstances when ease of installation is the primary concern. The lateral split allows the sleeving to open up to adjust to the bundling requirement. The 25% edge overlap folds back over to protect the connector or splices. HellermannTyton BSPSW Braided Sleeving is more flexible than spiral wraps or convoluted tubing, making this series a fast and easy option for adding protection in post-assembly or post-installation situations.
Features
- Needs no fasteners (such as tape, hook, and loop)
- Bends to a tight radius without distortion or splitting open
- Allows future access without disassembly
- Withstands cuts, abrasions, and tension
Applications
- Industrial automation
- Industrial control panels
- Wiring ducts
- Harsh environments
Specifications
- Split wrap braided sleeving
- UL 94V-0 flammability rating
- Medium abrasion resistance
- Good UV resistance
- Hot knife recommended cutting
- Black or orange sleeving color
- -70°C to +125°C operating temperature range
- +125°C melting point
Dimensions
Yayınlandı: 2025-08-25
| Güncellenmiş: 2025-11-11