HUBER+SUHNER Fixed RF Attenuators

HUBER+SUHNER Fixed RF Attenuators reduce the power of a signal without causing distortion to the waveform. These attenuators offer either a 50Ω or 75Ω impedance with a fixed attenuation level up to 40dB in a wide range of interfaces. The HUBER+SUHNER Fixed RF Attenuators are ideal for communications and test/measurement applications.

Features

  • 50Ω or 75Ω impedance
  • Various bandwidth to improve the impedance matching between subsystems of its waveform
  • Fixed attenuation level from 0 up to 40dB
  • Wide range of interfaces
  • Male to female connection

Applications

  • Power adjuster between different channels or inline subsystems
  • Input protection for test equipment to reduce threatening RF power
  • To improve the impedance matching between subsystems
  • Test instrumentation

Specifications

  • DC up to 50GHz frequency range
  • 1dB to 40dB maximum attenuation range
  • 400mW to 200W power rating range
  • 0.2dB to 2.5dB tolerance
Yayınlandı: 2022-01-24 | Güncellenmiş: 2025-04-15